Part Details for CIR00F-20-29S-F80 by ITT Interconnect Solutions
Overview of CIR00F-20-29S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR00F-20-29S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00F-20-29S-F80
|
Avnet Americas | - Bulk (Alt: CIR00F-20-29S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7578 / $146.8453 | Buy Now |
DISTI #
965-0F2029SF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$148.3000 / $154.9800 | Order Now |
DISTI #
74508752
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR00F-20-29S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0200 | RFQ |
DISTI #
ITTCIR00F-20-29S-F80
|
Heilind Electronics | CIR00F-20-29S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular F 17 POS Crimp ST Panel Mount 17 Terminal 1 Port | 0 |
|
$128.4900 / $239.2200 | Buy Now |
DISTI #
ITTCIR00F-20-29S-F80
|
Interstate Connecting Components | CIR00F-20-29S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular F 17 POS Crimp ST Panel Mount 17 Terminal 1 Port | 0 |
|
$128.4900 / $239.2200 | Buy Now |
Part Details for CIR00F-20-29S-F80
CIR00F-20-29S-F80 CAD Models
CIR00F-20-29S-F80 Part Data Attributes
|
CIR00F-20-29S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00F-20-29S-F80
ITT Interconnect Solutions
CIR 17C 17#16 FR SKT RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |