Part Details for CIR00F-20-11P-F80 by ITT Interconnect Solutions
Overview of CIR00F-20-11P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CIR00F-20-11P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00F-20-11P-F80
|
Avnet Americas | - Bulk (Alt: CIR00F-20-11P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7503 / $125.5653 | Buy Now |
DISTI #
965-0F2011PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$138.2400 / $148.7400 | Order Now |
DISTI #
ITTCIR00F-20-11P-F80
|
Heilind Electronics | CIR00F-20-11P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$121.4300 / $157.3500 | Buy Now | |
DISTI #
ITTCIR00F-20-11P-F80
|
Interstate Connecting Components | CIR00F-20-11P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$121.4300 / $157.3500 | Buy Now |
Part Details for CIR00F-20-11P-F80
CIR00F-20-11P-F80 CAD Models
CIR00F-20-11P-F80 Part Data Attributes
|
CIR00F-20-11P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00F-20-11P-F80
ITT Interconnect Solutions
CIR 13C 13#16 PIN RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, WITH REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 20-11 |