Part Details for CIR-5022/120V/STYLE I J by Omega Engineering
Overview of CIR-5022/120V/STYLE I J by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for CIR-5022/120V/STYLE I J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH3799
|
Newark | Non Returnable Cartridge Htr |Omega CIR-5022/120V/STYLE I J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5900 | Buy Now |
DISTI #
CIR-5022/120V/STYL
|
Avnet Americas | HIGH WATT DENSITY CARTRIDGE HEATERS WITH INCOLOY SHEATH 3/4 (19.05 MM) NOMINAL DIAMETER - Bulk (Alt: CIR-5022/120V/STYL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$119.5890 | Buy Now |