Part Details for CIPR-GA50C2006EBAA-BAAASA by Yaskawa Controls Co Ltd
Overview of CIPR-GA50C2006EBAA-BAAASA by Yaskawa Controls Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIPR-GA50C2006EBAA-BAAASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIPR-GA50C2006EBAA
|
TME | Vector inverter, 1.1/1.1kW, 3x230VAC, 3x200÷240VAC, 0÷590Hz, 5÷6A Min Qty: 1 | 0 |
|
$271.2100 / $292.0700 | RFQ |