Part Details for CINT1275A5614K01 by SL Power Electronics
Results Overview of CINT1275A5614K01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CINT1275A5614K01 Information
CINT1275A5614K01 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CINT1275A5614K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2797-ND
|
DigiKey | AC/DC CONVERTER 56V 180W Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.9745 | Buy Now |
DISTI #
70241707
|
RS | Power Supply, AC-DC,56V,3.21A,90-264V In, Open Frame, Panel Mount, CINT1275 Series Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$189.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.6200 / $420.7500 | Buy Now |
DISTI #
000000000003788323
|
Sager | Switching Power Supplies 275W 56V 3.21A 4.68A W/ AIRFLOW Min Qty: 1 | 0 |
|
$156.6500 / $169.5200 | Buy Now |
Part Details for CINT1275A5614K01
CINT1275A5614K01 CAD Models
CINT1275A5614K01 Part Data Attributes
|
CINT1275A5614K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1275A5614K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 275W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.68 A | |
Output Voltage-Nom | 56 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.19796 Vrms | |
Total Power Output-Max | 275 W | |
Width | 76.2 mm |