There are no models available for this part yet.
Overview of CINT1275A1214K01 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CINT1275A1214K01 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CINT1275A1214K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 15A 180W 18-Pin - Bulk (Alt: CINT1275A1214K01) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$152.9753 / $170.2289 | Buy Now | |
DISTI #
675-CINT1275A1214K01
|
Mouser Electronics | Switching Power Supplies 275W 12V 15A 21.83A W/ AIRFLOW RoHS: Compliant | 0 |
|
$166.5800 | Order Now | |
DISTI #
CINT1275A1214K01
|
Avnet Abacus | (Alt: CINT1275A1214K01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |