Part Details for CINT1200A1575K01 by SL Power Electronics
Results Overview of CINT1200A1575K01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CINT1200A1575K01 Information
CINT1200A1575K01 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CINT1200A1575K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINT1200A1575K01-ND
|
DigiKey | AC/DC CONVERTER 15V 180W Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.4778 | Buy Now |
DISTI #
70151990
|
RS | Power Supply, AC-DC,15V,12A,90-264V In, Open Frame, Panel Mnt,180W, CINT1200 Series | SL Power ( Aul... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$189.3800 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin RoHS: Compliant | Alternative Product Available |
|
$102.9400 / $281.9600 | Buy Now |
DISTI #
000000000003576973
|
Sager | Switching Power Supplies 200W 15 V 12 A Out 15V 12.00A/13.33A Min Qty: 1 | 0 |
|
$104.9700 / $113.6000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin RoHS: Compliant | Alternative Product Available |
|
$102.9400 / $281.9600 | Buy Now |
Part Details for CINT1200A1575K01
CINT1200A1575K01 CAD Models
CINT1200A1575K01 Part Data Attributes
|
CINT1200A1575K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1200A1575K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 200W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 370 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 13.3 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Width | 76.2 mm |