Part Details for CINT1200A1275K01 by SL Power Electronics
Overview of CINT1200A1275K01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CINT1200A1275K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2790-ND
|
DigiKey | AC/DC CONVERTER 12V 180W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1096 In Stock |
|
$99.6800 | Buy Now |
DISTI #
675-CINT1200A1275K01
|
Mouser Electronics | Switching Power Supplies 200W 12 V 15 A Out 12V 15.00A/16.66A RoHS: Compliant | 321 |
|
$99.6500 / $99.6800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 15A 180W 9-Pin RoHS: Compliant |
40 In Stock |
|
$102.8800 / $131.0600 | Buy Now |
DISTI #
78405027
|
Verical | AC/DC Power Supply Single-OUT 12V 15A 180W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$136.8941 / $161.6030 | Buy Now |
|
Bristol Electronics | 446 |
|
RFQ | ||
|
Quest Components | 356 |
|
$119.6400 / $159.5200 | Buy Now | |
DISTI #
000000000003576972
|
Sager | Switching Power Supplies 200W 12 V 15 A Out 12V 15.00A/16.66A Min Qty: 1 | 649 |
|
$98.2500 / $110.6200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 15A 180W 9-Pin RoHS: Compliant |
40 In Stock |
|
$102.8800 / $131.0600 | Buy Now |
Part Details for CINT1200A1275K01
CINT1200A1275K01 CAD Models
CINT1200A1275K01 Part Data Attributes:
|
CINT1200A1275K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1200A1275K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 200W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 370 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 200 W | |
Width | 76.2 mm |