Part Details for CINT1175A5606K01 by Advanced Energy Industries Inc
Overview of CINT1175A5606K01 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CINT1175A5606K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINT1175A5606K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 56V 2.5A 175W 15-Pin - Bulk (Alt: CINT1175A5606K01) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$111.8742 / $124.4921 | Buy Now |