Part Details for CINT1175A1206K01 by SL Power Electronics
Overview of CINT1175A1206K01 by SL Power Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CINT1175A1206K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2533
|
Newark | Ac-Dc Regulated Power Supply Module, 175W |Sl Power CINT1175A1206K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.1900 / $204.7200 | Buy Now |
DISTI #
2266-CINT1175A1206K01-ND
|
DigiKey | AC/DC CONVERTER 12V 120W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$121.2100 / $125.8700 | Buy Now |
DISTI #
271-2805-ND
|
DigiKey | AC/DC CONVERTER 12V 120W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.8490 | Buy Now |
DISTI #
675-CINT1175A1206K01
|
Mouser Electronics | Switching Power Supplies 175W 12V 11.7A RoHS: Compliant | 0 |
|
$120.7900 | Order Now |
DISTI #
70241698
|
RS | Power Supply, AC-DC,12V,11.7A,90-264V In, Open Frame, Panel Mount, CINT1175 Series | SL Power ( Ault / Condor ) CINT1175A1206K01 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0700 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 10A 175W 15-Pin RoHS: Compliant |
15 Partner Stock |
|
$115.0500 / $145.8800 | Buy Now |
DISTI #
65684566
|
Verical | AC/DC Power Supply Single-OUT 12V 10A 175W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$107.2300 / $111.3500 | Buy Now |
DISTI #
17198499
|
Verical | AC/DC Power Supply Single-OUT 12V 10A 175W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$107.2300 / $111.3500 | Buy Now |
DISTI #
000000000003661813
|
Sager | Switching Power Supplies 175W 12V 11.7A Min Qty: 1 | 0 |
|
$109.3000 / $130.8500 | Buy Now |
DISTI #
SMC-CINT1175A1206K01
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for CINT1175A1206K01
CINT1175A1206K01 CAD Models
CINT1175A1206K01 Part Data Attributes
|
CINT1175A1206K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1175A1206K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 175W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 14.6 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 175 W | |
Width | 50.8 mm |