Part Details for CINT1150A5606K01 by SL Power Electronics
Overview of CINT1150A5606K01 by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CINT1150A5606K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2532
|
Newark | Ac-Dc Regulated Power Supply Module, 150W |Sl Power CINT1150A5606K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0200 / $134.6500 | Buy Now |
DISTI #
2266-CINT1150A5606K01-ND
|
DigiKey | AC/DC CONVERTER 56V 100W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$78.2000 / $82.7900 | Buy Now |
DISTI #
CINT1150A5606K01-ND
|
DigiKey | AC/DC CONVERTER 56V 100W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4781 | Buy Now |
DISTI #
675-CINT1150A5606K01
|
Mouser Electronics | Switching Power Supplies 150W 56V 1.79A RoHS: Compliant | 0 |
|
$79.4400 | Order Now |
DISTI #
70241697
|
RS | Power Supply, AC-DC,56V,1.97A,90-264V In, Open Frame, Panel Mount, CINT1150 Series | SL Power ( Ault / Condor ) CINT1150A5606K01 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$105.8400 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 56V 1.79A 150W 11-Pin RoHS: Compliant |
68 Partner Stock |
|
$75.6600 / $95.9400 | Buy Now |
DISTI #
000000000004045690
|
Sager | Switching Power Supplies 150W 56V 1.79A Min Qty: 1 | 0 |
|
$71.8800 / $86.0600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 56V 1.79A 150W 11-Pin RoHS: Compliant |
68 Partner Stock |
|
$75.6600 / $95.9400 | Buy Now |
Part Details for CINT1150A5606K01
CINT1150A5606K01 CAD Models
CINT1150A5606K01 Part Data Attributes:
|
CINT1150A5606K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1150A5606K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 150W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.68 A | |
Output Voltage-Nom | 56 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 150 W | |
Width | 50.8 mm |