Part Details for CINT1150A1206K01 by SL Power Electronics
Overview of CINT1150A1206K01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CINT1150A1206K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2529
|
Newark | Ac/Dc Power Supply Single-Out 12V 833A |Sl Power CINT1150A1206K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3600 / $135.2000 | Buy Now |
DISTI #
70241694
|
RS | Power Supply, AC-DC,12V,8.33A,90-264V In, Open Frame, Panel Mount, CINT1150 Series | SL Power ( Ault / Condor ) CINT1150A1206K01 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$89.6600 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 8.33A 150W 11-Pin RoHS: Compliant |
369 Partner Stock |
|
$73.2000 / $90.5800 | Buy Now |
DISTI #
000000000003901449
|
Sager | Switching Power Supplies 150W 12V 8.33A Min Qty: 1 | 0 |
|
$71.8800 / $86.0600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 8.33A 150W 11-Pin RoHS: Compliant |
369 Partner Stock |
|
$73.2000 / $90.5800 | Buy Now |
Part Details for CINT1150A1206K01
CINT1150A1206K01 CAD Models
CINT1150A1206K01 Part Data Attributes:
|
CINT1150A1206K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
CINT1150A1206K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 150W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 150 W | |
Width | 50.8 mm |