Part Details for CIM31J151NE by Samsung Semiconductor
Overview of CIM31J151NE by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIM31J151NE
CIM31J151NE CAD Models
CIM31J151NE Part Data Attributes
|
CIM31J151NE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIM31J151NE
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Embossed | |
Physical Dimension | L3.2XB1.6XH1.1 (mm)/L.126XB.063XH.0433 (inch) | |
Rated Current | 0.5 A | |
Series | CIM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |