There are no models available for this part yet.
Overview of CIM21U601NE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for CIM21U601NE by Samsung Electro-Mechanics
Part Data Attributes for CIM21U601NE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0805
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.3 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.25 mm
|
Related Parts for CIM21U601NE
-
CIM21U601NCOther Passive Filters
-
BLM18PG121SN1DData Line Filters
-
CL10C181JB8NNNCFixed Capacitors
-
NTR10B7872CTRFFixed Resistors
-
DT3316P-105MLDFixed Inductors
-
5268-05AHeaders and Edge Type Connectors
-
BAT54T1GRectifier Diodes
-
SI-8008HFESwitching Regulator or Controllers
-
PESD15VS2UTTransient Suppressors