Part Details for CIM12-A01CN by Cristek Interconnects Inc
Overview of CIM12-A01CN by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CNE#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS3A77C3A01CNB#AC1 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS124773A01CNF#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU |
Part Details for CIM12-A01CN
CIM12-A01CN CAD Models
CIM12-A01CN Part Data Attributes
|
CIM12-A01CN
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CIM12-A01CN
Cristek Interconnects Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |