Part Details for CIM110P5 by Molex
Overview of CIM110P5 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIM110P5
CIM110P5 CAD Models
CIM110P5 Part Data Attributes
|
CIM110P5
Molex
Buy Now
Datasheet
|
Compare Parts:
CIM110P5
Molex
Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for CIM110P5
This table gives cross-reference parts and alternative options found for CIM110P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM110P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM110P7 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM110P7 |
CIM119M5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM119M5 |
CIM110P3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM110P3 |
CIM119M6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM119M6 |
CIM110P6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM110P6 |
CIM119A3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM119A3 |
CIM110A1 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM110A1 |
CIM119A2 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM119A2 |
CIM110M3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM110M3 |
CIM119A7 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM110P5 vs CIM119A7 |