Part Details for CIM10J601NC by Samsung Semiconductor
Overview of CIM10J601NC by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIM10J601NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S700800015834
|
Chip1Stop | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 450mOhm DCR 0603 T/R RoHS: Compliant pbFree: No | 5946 |
|
$0.0053 / $0.0152 | Buy Now |
Part Details for CIM10J601NC
CIM10J601NC CAD Models
CIM10J601NC Part Data Attributes
|
CIM10J601NC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIM10J601NC
Samsung Semiconductor
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.45 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Material | Ferrite | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Paper | |
Physical Dimension | L1.6XB.8XH.8 (mm)/L.063XB.0315XH.0315 (inch) | |
Rated Current | 0.3 A | |
Series | CIM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |