Part Details for CIM10J471NC by Samsung Electro-Mechanics
Results Overview of CIM10J471NC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIM10J471NC Information
CIM10J471NC by Samsung Electro-Mechanics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CIM10J471NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13903988
|
Arrow Electronics | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1908 Container: Cut Strips | Americas - 58817 |
|
$0.0011 / $0.0025 | Buy Now |
DISTI #
32596673
|
Verical | Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 1908 | Americas - 58817 |
|
Buy Now |
Part Details for CIM10J471NC
CIM10J471NC CAD Models
CIM10J471NC Part Data Attributes
|
CIM10J471NC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIM10J471NC
Samsung Electro-Mechanics
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |