Part Details for CIM10J121NC by Samsung Electro-Mechanics
Results Overview of CIM10J121NC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIM10J121NC Information
CIM10J121NC by Samsung Electro-Mechanics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CIM10J121NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16253172
|
Arrow Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1706 Container: Cut Strips | Americas - 3 |
|
$0.0069 | Buy Now |
Part Details for CIM10J121NC
CIM10J121NC CAD Models
CIM10J121NC Part Data Attributes
|
CIM10J121NC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIM10J121NC
Samsung Electro-Mechanics
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SAMSUNG | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for CIM10J121NC
This table gives cross-reference parts and alternative options found for CIM10J121NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM10J121NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMZ1608S181AT | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CIM10J121NC vs MMZ1608S181AT |
MMZ1608D220CTAH0 | TDK Corporation | $0.0376 | Ferrite Chip, 1 Function(s), 0.5A, | CIM10J121NC vs MMZ1608D220CTAH0 |
GZ1608E121CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CIM10J121NC vs GZ1608E121CTF |
GZ1608D121CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CIM10J121NC vs GZ1608D121CTF |
SZ1608F050TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CIM10J121NC vs SZ1608F050TF |
MMZ1608S181A | TDK Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | CIM10J121NC vs MMZ1608S181A |
NBI160808T-260Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip | CIM10J121NC vs NBI160808T-260Y-N |
BLM18EG471SZ1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | CIM10J121NC vs BLM18EG471SZ1D |
BLM18BA050SZ1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, | CIM10J121NC vs BLM18BA050SZ1D |