Part Details for CIM029P3 by Molex
Overview of CIM029P3 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CIM029P3
CIM029P3 CAD Models
CIM029P3 Part Data Attributes:
|
CIM029P3
Molex
Buy Now
Datasheet
|
Compare Parts:
CIM029P3
Molex
Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for CIM029P3
This table gives cross-reference parts and alternative options found for CIM029P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM029P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIM020M7 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM020M7 |
CIM020M3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM020M3 |
CIM020A2 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM020A2 |
CIM029A6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM029A6 |
CIM020P3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM020P3 |
CIM020A3 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM020A3 |
CIM020A1 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM020A1 |
CIM029M5 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM029M5 |
CIM029P6 | Modular Terminal Block, 9A, 1 Row(s), 1 Deck(s) | Molex | CIM029P3 vs CIM029P6 |
CIM020M1 | Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Sauro srl | CIM029P3 vs CIM020M1 |