Part Details for CIM-9-30-90-36-AC32-F4-3 by Luminus Devices
Overview of CIM-9-30-90-36-AC32-F4-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CIM-9-30-90-36-AC32-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIM-9-30-90-36-AC32-F4-3-ND
|
DigiKey | LED COB SENSUS GEN3 WH SQ 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0949 | Buy Now |
DISTI #
CIM-9-30-90-36-AC3
|
Avnet Americas | - Trays (Alt: CIM-9-30-90-36-AC3) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3440 / $1.6065 | Buy Now |
DISTI #
896-M9309036AC32F43
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CIM-9 Series RoHS: Compliant | 0 |
|
$1.7500 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
Part Details for CIM-9-30-90-36-AC32-F4-3
CIM-9-30-90-36-AC32-F4-3 CAD Models
CIM-9-30-90-36-AC32-F4-3 Part Data Attributes
|
CIM-9-30-90-36-AC32-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CIM-9-30-90-36-AC32-F4-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.36 A | |
Forward Voltage-Max | 35.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |