There are no models available for this part yet.
Overview of CIM/RJ45-4 by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for CIM/RJ45-4 by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4641-CIM/RJ45-4-ND
|
DigiKey | RJ45 TO SCREW INTERFACE 4 WAY 35 Min Qty: 15 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$105.7433 | Buy Now | |
DISTI #
V99:2348_24829715
|
Arrow Electronics | RJ45 to Screw 4 Way RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 6 |
|
$51.8420 / $63.1781 | Buy Now | |
DISTI #
53522082
|
Verical | RJ45 to Screw 4 Way RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$51.8420 | Buy Now | |
DISTI #
C1S137300044707
|
Chip1Stop | Unclassified | 6 |
|
$65.1000 | Buy Now |