Part Details for CIL31NR10MNC by Samsung Semiconductor
Overview of CIL31NR10MNC by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIL31NR10MNC
CIL31NR10MNC CAD Models
CIL31NR10MNC Part Data Attributes
|
CIL31NR10MNC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CIL31NR10MNC
Samsung Semiconductor
General Purpose Inductor, 0.1uH, 20%, Ferrite-Core, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
Case/Size Code | 1206 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 235 MHz | |
Series | CIL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |