CIL21S220KNE
Description: General Purpose Inductor, 22uH, 10%, Ferrite-Core, 0805

Overview of CIL21S220KNE by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CIL21S220KNE by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # C1S700901914876
Chip1Stop Ind Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 5mA 0805 Embossed T/R RoHS: Compliant 224
  • 250 $0.0035
$0.0035 Buy Now

CAD Models for CIL21S220KNE by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIL21S220KNE by Samsung Semiconductor

CIL21S220KNE
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
0805
Reach Compliance Code
compliant
Case/Size Code
0805
Construction
Chip
Core Material
Ferrite
DC Resistance
1.1 Ω
Inductance-Nom (L)
22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Plastic
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.005 A
Self Resonance Frequency
16 MHz
Series
CIL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
10%
Want to compare parts?
  1. CIL21S220KNE
    Samsung Semiconductor
    General Purpose Inductor, 22uH, 10%, Ferrite-Core, 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIL21S220KNE by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIL21S220KNE by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CIL21S220KNE would you like to use for your alert(s)?
  • Please alert me when CIL21S220KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIL21S220KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIL21S220KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIL21S220KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIL21S220KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIL21S220KNE by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: