Part Details for CIH16-90-DT12 by Thomas & Betts
Overview of CIH16-90-DT12 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDT120N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
76745-1DT-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
HM2P07PDT120N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible |
Price & Stock for CIH16-90-DT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hinged Connector Interface Fitting for High Temperatures - 90 Degree Elbow - 12-Way Deutsch DT Connector to Conduit - Conduit Size NC16/NW13. RoHS: Compliant | 0 |
|
$1.7300 / $2.5200 | Buy Now |
|
Master Electronics | Hinged Connector Interface Fitting for High Temperatures - 90 Degree Elbow - 12-Way Deutsch DT Connector to Conduit - Conduit Size NC16/NW13. RoHS: Compliant | 0 |
|
$1.7300 / $2.5200 | Buy Now |