Part Details for CIH05T2N0SNC by Samsung Electro-Mechanics
Overview of CIH05T2N0SNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIH05T2N0SNC
CIH05T2N0SNC CAD Models
CIH05T2N0SNC Part Data Attributes
|
CIH05T2N0SNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH05T2N0SNC
Samsung Electro-Mechanics
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 15% |
Alternate Parts for CIH05T2N0SNC
This table gives cross-reference parts and alternative options found for CIH05T2N0SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH05T2N0SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL02ST2N0-S | General Purpose Inductor, | Viking Tech Corp | CIH05T2N0SNC vs CL02ST2N0-S |
CTLL1005SF-2N0S | General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | CIH05T2N0SNC vs CTLL1005SF-2N0S |
SDCL1005C2N0STDF | General Purpose Inductor | Sunlord | CIH05T2N0SNC vs SDCL1005C2N0STDF |
PE-0402CL2N0STT | General Purpose Inductor, 0.002uH, 15%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | CIH05T2N0SNC vs PE-0402CL2N0STT |