CIH03Q5N1SNC
Description: General Purpose Inductor, 0.0051uH, Ceramic-Core, 0201

Overview of CIH03Q5N1SNC by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CIH03Q5N1SNC by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   8000
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now

CAD Models for CIH03Q5N1SNC by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIH03Q5N1SNC by Samsung Semiconductor

CIH03Q5N1SNC
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
0201
Reach Compliance Code
compliant
Case/Size Code
0201
Construction
Chip
Core Material
Ceramic
DC Resistance
0.44 Ω
Inductance-Nom (L)
0.0051 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Manufacturer Series
CIH
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
Tape, Paper
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.22 A
Self Resonance Frequency
5900 MHz
Series
CIH
Want to compare parts?
  1. CIH03Q5N1SNC
    Samsung Semiconductor
    General Purpose Inductor, 0.0051uH, Ceramic-Core, 0201
    VS

Related Parts for CIH03Q5N1SNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIH03Q5N1SNC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIH03Q5N1SNC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CIH03Q5N1SNC would you like to use for your alert(s)?
  • Please alert me when CIH03Q5N1SNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIH03Q5N1SNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIH03Q5N1SNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIH03Q5N1SNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIH03Q5N1SNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIH03Q5N1SNC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: