Part Details for CIGT252008LMR24MNE by Samsung Electro-Mechanics
Results Overview of CIGT252008LMR24MNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIGT252008LMR24MNE Information
CIGT252008LMR24MNE by Samsung Electro-Mechanics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CIGT252008LMR24MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6926-1-ND
|
DigiKey | FIXED IND 240NH 6A 16 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1700 | Buy Now |
DISTI #
CIGT252008LMR24MNE
|
Avnet Americas | CIGTThin Film10080.24uH0.87 embossed-20~20% - Tape and Reel (Alt: CIGT252008LMR24MNE) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CIGT252008LMR24M
|
Mouser Electronics | RF Inductors - SMD CIGT,Thin Film,1008,0.24uH,0.8?,7 embossed,-20 20% RoHS: Compliant | 0 |
|
Order Now |
Part Details for CIGT252008LMR24MNE
CIGT252008LMR24MNE CAD Models
CIGT252008LMR24MNE Part Data Attributes
|
CIGT252008LMR24MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT252008LMR24MNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 1008
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SAMSUNG | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |