Part Details for CIGT201610UM1R5MNE by Samsung Electro-Mechanics
Overview of CIGT201610UM1R5MNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CIGT201610UM1R5MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIGT201610UM1R5MNE-ND
|
DigiKey | FIXED IND 1.5UH 2.3A 110MOHM SMD Min Qty: 60000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 | Buy Now |
DISTI #
CIGT201610UM1R5MNE
|
Avnet Americas | CIGT,Thin Film,0806,1.5uH,1.0 ,7 embossed,-20~20% - Tape and Reel (Alt: CIGT201610UM1R5MNE) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0676 | Buy Now |
DISTI #
187-CIGT201610UM1R5M
|
Mouser Electronics | RF Inductors - SMD CIGT,Thin Film,0806,1.5uH,1.0?,7 embossed,-20 20% RoHS: Compliant | 0 |
|
$0.0600 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0507 | Buy Now |
Part Details for CIGT201610UM1R5MNE
CIGT201610UM1R5MNE CAD Models
CIGT201610UM1R5MNE Part Data Attributes
|
CIGT201610UM1R5MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT201610UM1R5MNE
Samsung Electro-Mechanics
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |