Part Details for CIGT201608EHR47MNE by Samsung Electro-Mechanics
Overview of CIGT201608EHR47MNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CIGT201608EHR47MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6895-1-ND
|
DigiKey | FIXED IND 470NH 4.3A 27MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21937 In Stock |
|
$0.0838 / $0.2700 | Buy Now |
DISTI #
CIGT201608EHR47MNE
|
Avnet Americas | Power Inductor : LxW size(mm) 2016 Thickness0.8 Inductance (uH) 20%: 0.47 - Tape and Reel (Alt: CIGT201608EHR47MNE) RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CIGT201608EHR47M
|
Mouser Electronics | RF Inductors - SMD CIGT,Thin Film,0806,0.47uH,0.8?,7 embossed,-20 20% RoHS: Compliant | 9250 |
|
$0.0790 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0642 | Buy Now |
Part Details for CIGT201608EHR47MNE
CIGT201608EHR47MNE CAD Models
CIGT201608EHR47MNE Part Data Attributes
|
CIGT201608EHR47MNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIGT201608EHR47MNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |