There are no models available for this part yet.
Overview of CIG22H1R5MNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CIG22H1R5MNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-6224-1-ND
|
DigiKey | FIXED IND 1.5UH 1.5A 104MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$0.2060 / $0.2700 | Buy Now | |
DISTI #
V72:2272_13920546
|
Arrow Electronics | CIG22H1R5MNE Inductor Surface Mount Power Chip Shielded Multi-Layer 1.5uH 1MHz Ferrite 1.5A 0.104Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1821 Container: Cut Strips | Americas - 144019 |
|
$0.0290 / $0.0675 | Buy Now | |
DISTI #
29567594
|
Verical | CIG22H1R5MNE Inductor Surface Mount Power Chip Shielded Multi-Layer 1.5uH 1MHz Ferrite 1.5A 0.104Ohm - Arrow.com RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1821 | Americas - 144019 |
|
$0.0290 / $0.0320 | Buy Now |
CAD Models for CIG22H1R5MNE by Samsung Electro-Mechanics
Part Data Attributes for CIG22H1R5MNE by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP, 1008
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.104 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.1 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR MEASURED AT 20% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|