Part Details for CIF24-03M by L-com Inc
Overview of CIF24-03M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIF24-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8289
|
Newark | Cable, Ieee-488 Plug+Rcpt-Plug+Rcpt, 13", Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CIF24-03M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$185.9900 | Buy Now |
DISTI #
5073-CIF24-03M-ND
|
DigiKey | CABLE DLX GPIB NORM 0.3 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$164.8900 / $176.0500 | Buy Now |
DISTI #
70375294
|
RS | Cable Assy, GPIB Inline-GPIB Inline, 0.3 m | L-com CIF24-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$185.9900 | RFQ |
|
Onlinecomponents.com | CABLE DLX GPIB NORM 0.3 METER RoHS: Compliant | 0 |
|
$165.7100 / $177.9900 | Buy Now |
DISTI #
77734665
|
Verical | CIF24-03M Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$148.7920 / $185.9900 | Buy Now |
DISTI #
CIF24-03M
|
L-com US | Supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid shield plus two foil shields, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$21.6000 / $27.0000 | Buy Now |