Part Details for CICG100B850 by Thomas & Betts
Overview of CICG100B850 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CICG100B850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector - Flexible Cord - Trade Size 1" - Knockout Size 1" - Cable Dimensions 0.750"-0.850" - Throat 0.937" - Length 1-3/4" - Width 1-1/4" - Steel. RoHS: Compliant | 0 |
|
$47.4400 / $62.8000 | Buy Now |
|
Master Electronics | Connector - Flexible Cord - Trade Size 1" - Knockout Size 1" - Cable Dimensions 0.750"-0.850" - Throat 0.937" - Length 1-3/4" - Width 1-1/4" - Steel. RoHS: Compliant | 0 |
|
$47.4400 / $62.8000 | Buy Now |