Datasheets
CIC41P750NE by:
Samsung Electro-Mechanics
Samsung Electro-Mechanics
Samsung Semiconductor
Not Found

Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN

Part Details for CIC41P750NE by Samsung Electro-Mechanics

Results Overview of CIC41P750NE by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CIC41P750NE Information

CIC41P750NE by Samsung Electro-Mechanics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.

A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.

Part Details for CIC41P750NE

CIC41P750NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CIC41P750NE Part Data Attributes

CIC41P750NE Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
CIC41P750NE Samsung Electro-Mechanics Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description 1806
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1806
Construction Chip Bead
DC Resistance-Max 0.01 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.6 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 75 OHM Ω
Packing Method TAPE AND REEL
Rated Current 6 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm

CIC41P750NE Related Parts

CIC41P750NE Frequently Asked Questions (FAQ)

  • The recommended soldering temperature profile for the CIC41P750NE is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.

  • Yes, the CIC41P750NE is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.

  • The CIC41P750NE capacitor follows the standard voltage derating curve, where the maximum operating voltage is reduced by 1.25% for every 1°C increase above 85°C.

  • Yes, the CIC41P750NE capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.

  • The CIC41P750NE capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.