Part Details for CIB24-15M by L-com Inc
Overview of CIB24-15M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m |
Price & Stock for CIB24-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8270
|
Newark | Cble, Ieee-488 Plug+Rcpt-Plug+Rcpt/49.2 , Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CIB24-15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$70.0000 | Buy Now |
DISTI #
5073-CIB24-15M-ND
|
DigiKey | CBL ASSY CENTRON 24POS M/F-M/F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.1600 | Buy Now |
DISTI #
73604843
|
RS | Premium IEEE-488 CableNormal/Normal 15.0m- | L-com CIB24-15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.0000 | RFQ |
|
Onlinecomponents.com | CABLE PREM GPIB NORM 15 METER RoHS: Compliant | 0 |
|
$59.2300 / $79.6500 | Buy Now |
DISTI #
77734591
|
Verical | Cable, PREM GPIB NORM Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$56.0000 / $70.0000 | Buy Now |
DISTI #
CIB24-15M
|
L-com US | This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!. Min Qty: 1 Package Multiple: 1 | 28 |
|
$56.0000 / $70.0000 | Buy Now |