Part Details for CIB24-03M by L-com Inc
Overview of CIB24-03M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CIB24-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5757
|
Newark | Cable, Ieee-488 Plug+Rcpt-Plug+Rcpt, 13", Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CIB24-03M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$181.9900 | Buy Now |
DISTI #
5073-CIB24-03M-ND
|
DigiKey | CABLE PREM GPIB NORM 0.3 MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$161.3436 / $172.2600 | Buy Now |
DISTI #
73604992
|
RS | Premium IEEE-488 CableNormal/Normal 0.3m- | L-com CIB24-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$181.9900 | RFQ |
|
Onlinecomponents.com | CABLE PREM GPIB NORM 0.3 MTR | 0 |
|
$162.1500 / $174.1600 | Buy Now |
DISTI #
77734539
|
Verical | Cable Assembly UL 2464 0.33m 26AWG IEEE-488 to IEEE-488 24 to 24 POS PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 342 |
|
$145.5920 / $181.9900 | Buy Now |
|
Quest Components | CABLE ASSEMBLY | 1 |
|
$163.7888 | Buy Now |
|
Quest Components | CABLE ASSEMBLY | 2 |
|
$232.7500 | Buy Now |
DISTI #
CIB24-03M
|
L-com US | This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!. Min Qty: 1 Package Multiple: 1 | 342 |
|
$145.5900 / $181.9900 | Buy Now |