Part Details for CI55181/2-01SBE-02 by Eaton Corporation
Overview of CI55181/2-01SBE-02 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CI55181/2-01SBE-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | RECEPTACLE 4 PIN WITH BACK SHELL Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CI55181/2-01SBE-02
CI55181/2-01SBE-02 CAD Models
CI55181/2-01SBE-02 Part Data Attributes
|
CI55181/2-01SBE-02
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CI55181/2-01SBE-02
Eaton Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |