Part Details for CI5203P1V00-LF by Cvilux Corporation
Overview of CI5203P1V00-LF by Cvilux Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CI5203P1V00-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0729 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0729 | Buy Now |
|
Onlinecomponents.com | Header - Pin - 3 Circuit - 3.96mm (.156") Pitch - Through Hole RoHS: Compliant | 0 |
|
$0.0720 / $0.1067 | Buy Now |
DISTI #
83710327
|
Verical | CI5203P1V00-LF Min Qty: 338 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.2163 / $0.2320 | Buy Now |
|
Quest Components | 1600 |
|
$0.1940 / $0.9700 | Buy Now |
Part Details for CI5203P1V00-LF
CI5203P1V00-LF CAD Models
CI5203P1V00-LF Part Data Attributes
|
CI5203P1V00-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI5203P1V00-LF
Cvilux Corporation
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.335 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.465 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |