Part Details for CI4410M1HR0-NH by Cvilux Corporation
Results Overview of CI4410M1HR0-NH by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI4410M1HR0-NH Information
CI4410M1HR0-NH by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI4410M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI4410M1HR0-NH
|
Avnet Americas | CI44 Series Wire to Board Header Right Angle 10-Position 1.25 mm Tin Plating Nylon 46 Surface Mount ... more RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.2069 / $0.2838 | Buy Now |
|
Blume Elektronik Distribution GmbH | 1.25mm(P) R/A SMT HEADER Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days | 2800 |
|
$0.0839 | RFQ |
Part Details for CI4410M1HR0-NH
CI4410M1HR0-NH CAD Models
CI4410M1HR0-NH Part Data Attributes
|
CI4410M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI4410M1HR0-NH
Cvilux Corporation
Board Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.683 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |