Part Details for CI3106P1V00 by Cvilux Corporation
Results Overview of CI3106P1V00 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI3106P1V00 Information
CI3106P1V00 by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI3106P1V00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI3106P1V00
|
Avnet Abacus | CVLCI3106P1V00 (Alt: CI3106P1V00) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |
Part Details for CI3106P1V00
CI3106P1V00 CAD Models
CI3106P1V00 Part Data Attributes
|
CI3106P1V00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI3106P1V00
Cvilux Corporation
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (120) OVER NICKEL (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for CI3106P1V00
This table gives cross-reference parts and alternative options found for CI3106P1V00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI3106P1V00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9431800666 | W+P Products GmbH | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | CI3106P1V00 vs 9431800666 |
8614-00-06-1-Y0-2-314-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | CI3106P1V00 vs 8614-00-06-1-Y0-2-314-LF |
78998-806HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | CI3106P1V00 vs 78998-806HLF |
1775272001 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | CI3106P1V00 vs 1775272001 |
M22-078050H0606 | Harwin | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | CI3106P1V00 vs M22-078050H0606 |
HB12061-KU1 | Foxconn | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | CI3106P1V00 vs HB12061-KU1 |
68032-806HLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | CI3106P1V00 vs 68032-806HLF |
3-641114-6 | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | CI3106P1V00 vs 3-641114-6 |
342706-1 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | CI3106P1V00 vs 342706-1 |
65592-906 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | CI3106P1V00 vs 65592-906 |