Part Details for CI160808-3N9D by Bourns Inc
Results Overview of CI160808-3N9D by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI160808-3N9D Information
CI160808-3N9D by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CI160808-3N9D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0743
|
Newark | Chip Inductor, 3.9Nh, 300Ma, 0.3Nh, 6Ghz, Body Material:Ceramic, Core Material:Ceramic, Current R... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
118-CI160808-3N9DCT-ND
|
DigiKey | FIXED IND 3.9NH 300MA 250MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0214 / $0.1000 | Buy Now |
DISTI #
CI160808-3N9D
|
Avnet Americas | Multilayer Inductor, 3.9 nH, 140 Milliohm, ? 0.3nH, 6 GHz, 300 mA, 0603 [1608 Metric] - Tape and Ree... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0255 | Buy Now |
DISTI #
652-CI160808-3N9D
|
Mouser Electronics | RF Inductors - SMD 3.9nH .3% MultiLayer High Frequency RoHS: Compliant | 7755 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
73196935
|
RS | Ind1.6x.8x.8mm,3.9nH20%0.3A, non-shdSMDTape & Reel - 7 reel | Bourns CI160808-3N9D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 3.9nH 5% 100MHz 9Q-Factor Alumina Ceramic 450mA 150mOhm DCR ... more RoHS: Compliant | 0 |
|
$0.0218 / $0.0285 | Buy Now |
DISTI #
CI160808-3N9D
|
Avnet Abacus | Multilayer Inductor 39 nH 140 Milliohm 03nH 6 GHz 300 mA 0603 1608 Metric - Tape and Reel (Alt: CI1... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Laser Cut 3.9nH 5% 100MHz 9Q-Factor Alumina Ceramic 450mA 150mOhm DCR ... more RoHS: Compliant | 0 |
|
$0.0218 / $0.0285 | Buy Now |