Part Details for CI1504M1HR0-NH by Cvilux Corporation
Overview of CI1504M1HR0-NH by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CI1504M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI1504M1HR0-NHCT-ND
|
DigiKey | 4 POS 1.50MM(.059) WIRE TO BOARD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2879 In Stock |
|
$0.0878 / $0.3000 | Buy Now |
DISTI #
CI1504M1HR0-NH
|
Avnet Americas | HF, 4P, R/A, Reel - Tape and Reel (Alt: CI1504M1HR0-NH) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1448 / $0.2171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks | 0 |
|
$0.1171 | Buy Now |
|
Onlinecomponents.com | SMT Header - Pin - 4 Circuit - Right Angle - 1.5mm Pitch - Tape&Reel RoHS: Compliant | 0 |
|
$0.0951 / $0.1114 | Buy Now |
Part Details for CI1504M1HR0-NH
CI1504M1HR0-NH CAD Models
CI1504M1HR0-NH Part Data Attributes
|
CI1504M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1504M1HR0-NH
Cvilux Corporation
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.148 inch | |
Body Depth | 0.259 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |