Part Details for CI0603-6N8-JTQ by RCD Components Inc
Overview of CI0603-6N8-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CI0603-6N8-JTQ
CI0603-6N8-JTQ CAD Models
CI0603-6N8-JTQ Part Data Attributes
|
CI0603-6N8-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CI0603-6N8-JTQ
RCD Components Inc
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.5 mm | |
Package Style | SMT | |
Package Width | 0.89 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CI0603-6N8-JTQ
This table gives cross-reference parts and alternative options found for CI0603-6N8-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0603-6N8-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM0603-6N8J-RC | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | CI0603-6N8-JTQ vs PM0603-6N8J-RC |
FHW0603UC6N8JST | General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | CI0603-6N8-JTQ vs FHW0603UC6N8JST |
LWW0603JT6N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | CI0603-6N8-JTQ vs LWW0603JT6N8 |
FHW0603UC6N8JGB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | CI0603-6N8-JTQ vs FHW0603UC6N8JGB |
SDWL1608C6N8JSTF | General Purpose Inductor | Sunlord | CI0603-6N8-JTQ vs SDWL1608C6N8JSTF |
CI0603-6N8-JBW | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | CI0603-6N8-JTQ vs CI0603-6N8-JBW |
PE-0603CD6N8JTT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | CI0603-6N8-JTQ vs PE-0603CD6N8JTT |
CI0603-6N8-JBQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | CI0603-6N8-JTQ vs CI0603-6N8-JBQ |
0603CS-6N8XJLY | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | CI0603-6N8-JTQ vs 0603CS-6N8XJLY |
FHW0603UC6N8JGT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | CI0603-6N8-JTQ vs FHW0603UC6N8JGT |