Part Details for CI0104M1VR0-LF by Cvilux Corporation
Overview of CI0104M1VR0-LF by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CI0104M1VR0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI0104M1VR0-LF
|
Avnet Americas | CVLCI0104M1VR0-LF - Tape and Reel (Alt: CI0104M1VR0-LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 / $0.3002 | Buy Now |
DISTI #
CI0104M1VR0-LF
|
Avnet Abacus | CVLCI0104M1VR0-LF (Alt: CI0104M1VR0-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for CI0104M1VR0-LF
CI0104M1VR0-LF CAD Models
CI0104M1VR0-LF Part Data Attributes
|
CI0104M1VR0-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI0104M1VR0-LF
Cvilux Corporation
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.197 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |