Part Details for CI0103P1VK0-NH by Cvilux Corporation
Results Overview of CI0103P1VK0-NH by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CI0103P1VK0-NH Information
CI0103P1VK0-NH by Cvilux Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CI0103P1VK0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI0103P1VK0-NH-ND
|
DigiKey | 3 POS 2.00MM(.079) SINGLE ROW ST Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5056 In Stock |
|
$0.0461 / $0.1000 | Buy Now |
|
Future Electronics | 3 position 0.079" (2.00mm) Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0444 / $0.0480 | Buy Now |
|
Onlinecomponents.com | Header - Pin - 3 Circuit - Vertical - 2mm Pitch - Through Hole RoHS: Compliant | 0 |
|
$0.0380 / $0.0592 | Buy Now |
|
Blume Elektronik Distribution GmbH | WIRE TO BOARD CONN. Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 2000 |
|
$0.0256 | RFQ |
Part Details for CI0103P1VK0-NH
CI0103P1VK0-NH CAD Models
CI0103P1VK0-NH Part Data Attributes
|
CI0103P1VK0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI0103P1VK0-NH
Cvilux Corporation
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.187 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |