CI-B1608-47NJJT
Proterial Ltd
Description: General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD,

Overview of CI-B1608-47NJJT by Proterial Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CI-B1608-47NJJT by Proterial Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI-B1608-47NJJT by Proterial Ltd

CI-B1608-47NJJT
Proterial Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI METALS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.28 Ω
Inductance-Nom (L)
0.0047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. CI-B1608-47NJJT
    Proterial Ltd
    General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD,
    VS

Alternate Parts for CI-B1608-47NJJT

This table gives cross-reference parts and alternative options found for CI-B1608-47NJJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B1608-47NJJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-14C4N7J-R 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Johanson Dielectrics Inc CI-B1608-47NJJT vs L-14C4N7J-R
L-14C4N7J-T General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CI-B1608-47NJJT vs L-14C4N7J-T
L-C144N7J-E 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Johanson Dielectrics Inc CI-B1608-47NJJT vs L-C144N7J-E
CI-B1608-47NJJL General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD Proterial Ltd CI-B1608-47NJJT vs CI-B1608-47NJJL
CI-B1608-47NJPT General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, Proterial Ltd CI-B1608-47NJJT vs CI-B1608-47NJPT
L-C144N7J-T General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CI-B1608-47NJJT vs L-C144N7J-T
L-07C4N7J-R General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CI-B1608-47NJJT vs L-07C4N7J-R
L-14C4N7J-T 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Johanson Dielectrics Inc CI-B1608-47NJJT vs L-14C4N7J-T
CI-B1608-47NJJB General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD Proterial Ltd CI-B1608-47NJJT vs CI-B1608-47NJJB
L-C074N7J-T General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CI-B1608-47NJJT vs L-C074N7J-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI-B1608-47NJJT by Proterial Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI-B1608-47NJJT by Proterial Ltd

Select Manufacturer
Which Manufacturer of CI-B1608-47NJJT would you like to use for your alert(s)?
  • Please alert me when CI-B1608-47NJJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI-B1608-47NJJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI-B1608-47NJJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI-B1608-47NJJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI-B1608-47NJJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI-B1608-47NJJT by Proterial Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: