-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8757
|
Newark | Charger Interface Ic, -40 To 105Deg C, Ic Function:Usb Mobile Device Charger Interface Ic, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations CHY103D-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 / $0.5300 | Buy Now |
DISTI #
596-1642-1-ND
|
DigiKey | IC BATT USB 3.0 CHARGER 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4792 In Stock |
|
$0.3250 / $0.5100 | Buy Now |
DISTI #
CHY103D-TL
|
Avnet Americas | Charger Interface Physical Layer IC 8-Pin SOIC T/R - Tape and Reel (Alt: CHY103D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3640 / $0.4680 | Buy Now |
DISTI #
869-CHY103D-TL
|
Mouser Electronics | Battery Management USB IC QC 3.0 Extra Set Protection RoHS: Compliant | 2160 |
|
$0.3250 / $0.5100 | Buy Now |
|
Future Electronics | Battery Management USB IC QC 3.0 Extra Set Protection RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3200 / $0.3300 | Buy Now |
|
Future Electronics | Battery Management USB IC QC 3.0 Extra Set Protection RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3600 / $0.4850 | Buy Now |
DISTI #
CHY103D-TL
|
Avnet Asia | Charger Interface Physical Layer IC 8-Pin SOIC T/R (Alt: CHY103D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
CHY103D-TL
|
EBV Elektronik | (Alt: CHY103D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHY103D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
CHY103D-TL
Power Integrations
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |