Part Details for CHVM1R5-12-1000N by TDK-Lambda Corporation
Overview of CHVM1R5-12-1000N by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHVM1R5-12-1000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9271
|
Newark | Dc/Dc Converter, -1Kv, 0.0015A, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Programmable, Power Rating:1.5W, Output Current Max:1.5Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Tdk-Lambda CHVM1R5-12-1000N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.4700 / $220.9600 | Buy Now |
DISTI #
285-CHVM1R5-12-1000N-ND
|
DigiKey | DC DC CONVERTER -1000V 1.5W Min Qty: 1 Lead time: 79 Weeks Container: Box |
3 In Stock |
|
$221.5304 / $243.0600 | Buy Now |
DISTI #
967-CHVM1R5-12-1000N
|
Mouser Electronics | Non-Isolated DC/DC Converters PCB 1.5W 12VDCin -1000Vout 1.5mA | 4 |
|
$212.4700 / $220.9600 | Buy Now |
DISTI #
72203763
|
RS | DC-DC Converter, PCB Mount, Input 12VDC, -1000V 1.5mA, 1.5W | TDK-Lambda CHVM1R5-12-1000N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$233.3400 / $243.0600 | RFQ |
|
Onlinecomponents.com | HV Output DC-DC Converters - 1.5W - Vin: 11 to 13V - Vout: 0 to -1000V - Thru-Hole SIP Package RoHS: Compliant | 3 Factory Stock |
|
$212.4700 / $220.9600 | Buy Now |
DISTI #
000000000006187037
|
Sager | Non-Isolated DC/DC Converters PCB 1.5W 12VDCin -1000Vout 1.5mA Min Qty: 1 | 0 |
|
$212.4700 / $220.9600 | Buy Now |
|
Master Electronics | HV Output DC-DC Converters - 1.5W - Vin: 11 to 13V - Vout: 0 to -1000V - Thru-Hole SIP Package RoHS: Compliant | 3 Factory Stock |
|
$212.4700 / $220.9600 | Buy Now |