Part Details for CHV2707-QJ-0G0T by Mimix Broadband
Results Overview of CHV2707-QJ-0G0T by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHV2707-QJ-0G0T Information
CHV2707-QJ-0G0T by Mimix Broadband is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CHV2707-QJ-0G0T
CHV2707-QJ-0G0T CAD Models
CHV2707-QJ-0G0T Part Data Attributes
|
CHV2707-QJ-0G0T
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CHV2707-QJ-0G0T
Mimix Broadband
Wide Band Medium Power Amplifier, 700MHz Min, 800MHz Max, 6 X 6 MM, ROHS COMPLIANT, QFN-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 700 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |