-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6916
|
Newark | Res, 1M, 5%, 1W, 2512, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv Series Rohs Compliant: Yes |Bourns CHV2512-JW-105ELF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2360 | Buy Now |
DISTI #
34AK1202
|
Newark | Res, 1M, 5%, 1W, 2512, Thick Film, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv Series Rohs Compliant: Yes |Bourns CHV2512-JW-105ELF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
118-CHV2512-JW-105ELFCT-ND
|
DigiKey | RES SMD 1M OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11477 In Stock |
|
$0.1000 / $0.5700 | Buy Now |
DISTI #
CHV2512-JW-105ELF
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512-JW-105ELF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.2102 | Buy Now |
DISTI #
652-CHV2512JW105ELF
|
Mouser Electronics | Thick Film Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 16695 |
|
$0.1010 / $0.5700 | Buy Now |
DISTI #
E02:0323_00457592
|
Arrow Electronics | Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 64000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2342 | Europe - 64000 |
|
$0.1213 | Buy Now |
DISTI #
73196894
|
RS | ResHighVoltage 2512 1M 5% 1W TC200Tape & Reel - 7 reel | Bourns CHV2512-JW-105ELF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2550 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1021 / $0.2178 | Buy Now |
DISTI #
73154316
|
Verical | Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2342 | Americas - 64000 |
|
$0.1221 | Buy Now |
DISTI #
CHV2512-JW-105ELF
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2512-JW-105ELF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHV2512-JW-105ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2512-JW-105ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for CHV2512-JW-105ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2512-JW-105ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV25121M00JNEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHV2512-JW-105ELF vs RCV25121M00JNEGAT |